Pulse LP28-0.7B120 technical specifications.
| Transformer Type | Laminated Transformer |
| Secondary Side Voltage | 14|28V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | Solder Lug |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse LP28-0.7B120 to view detailed technical specifications.
No datasheet is available for this part.