Pulse P0144NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 21A |
| Current Rating | 3.8A |
| DC Resistance (DCR) | 31mR |
| Depth | 12.7mm |
| Height | 0.215inch |
| Height - Seated (Max) | 0.215inch |
| Inductance | 10.4uH |
| Length | 0.5inch |
| Max DC Current | 3.8A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Series | BOBCAT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0144NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
