Pulse P0145 technical specifications.
| Depth | 12.7mm |
| Height | 11.94mm |
| Inductance | 14.6uH |
| Length | 12.7mm |
| Max DC Current | 30.13A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.052911oz |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0145 to view detailed technical specifications.
No datasheet is available for this part.