Pulse P0145NL technical specifications.
| Current Rating | 3.13A |
| DC Current | 3.13A |
| DC Resistance (DCR) | 46mR |
| Depth | 12.7mm |
| Height | 0.215inch |
| Inductance | 14.6uH |
| Length | 12.7mm |
| Max DC Current | 3.13A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.046R |
| RoHS Compliant | Yes |
| Series | BOBCAT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0145NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
