
Surface mount fixed inductor with 152µH inductance and 20% tolerance. Features a maximum DC current rating of 990mA and a DC resistance of 0.445 Ohms. Dimensions are 12.7mm length, 12.7mm width, and 5.46mm height. Packaged in bulk for efficient integration.
Pulse P0150 technical specifications.
| Depth | 12.7mm |
| Height | 5.46mm |
| Inductance | 152uH |
| Length | 12.7mm |
| Max DC Current | 990mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
