Pulse P0150NL technical specifications.
| Current Rating | 990mA |
| DC Resistance (DCR) | 445mR |
| Depth | 12.7mm |
| Height | 0.215inch |
| Inductance | 152uH |
| Length | 0.5inch |
| Max DC Current | 990mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.445R |
| RoHS Compliant | Yes |
| Series | BOBCAT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0150NL to view detailed technical specifications.
No datasheet is available for this part.