
Surface mount fixed inductor featuring a toroidal core. Offers dual inductance values of 2.2µH (parallel) and 8.75µH (series) with a 10% tolerance. Supports a maximum DC current of 8.3A with a low DC resistance of 7.6mΩ (parallel) and 32mΩ (series). Operating temperature range spans from -40°C to 130°C. Packaged in a tube for surface mount termination.
Pulse P0174NL technical specifications.
| Package/Case | Nonstandard |
| Current | 1.89A |
| DC Current | 8.3A |
| DC Resistance (DCR) | 7.6mR |
| DC Resistance (DCR) - Parallel | 7.6mR |
| DC Resistance (DCR) - Series | 32mR |
| Depth | 12.7mm |
| Height | 5.46mm |
| Inductance | 2uH |
| Inductance - Parallel | 2.2uH |
| Inductance - Series | 8.75uH |
| Length | 12.7mm |
| Max DC Current | 8.3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Polecat |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0174NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
