
Surface mount fixed inductor with 2.2µH inductance and 10% tolerance. Features dual windings with 2µH parallel and 7µH series inductance. Supports a DC current of 8.3A and a saturation current of 4.16A, with a low DC resistance of 32mΩ. Operates across a wide temperature range from -40°C to 130°C and is supplied in tape and reel packaging.
Pulse P0174NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 4.16A |
| DC Current | 8.3A |
| DC Resistance (DCR) | 32mR |
| Depth | 12.7mm |
| Height | 5.46mm |
| Inductance | 2uH |
| Inductance - Parallel | 2uH |
| Inductance - Series | 7uH |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max DC Current | 8.3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Polecat |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0174NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
