
Surface mount fixed inductor featuring a 2.4µH inductance with a 10% tolerance. Offers dual inductance configurations: 2.6µH (parallel) and 10.4µH (series). Supports a maximum DC current of 7.2A with a low DC resistance of 10.9mΩ (parallel) and 43.6mΩ (series). Operates within a temperature range of -40°C to 130°C and is supplied in tape and reel packaging.
Pulse P0175NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 1.3A |
| DC Current | 7.2A |
| DC Resistance (DCR) | 10.9mR |
| DC Resistance (DCR) - Parallel | 10.9mR |
| DC Resistance (DCR) - Series | 43.6mR |
| Depth | 12.7mm |
| Height | 5.46mm |
| Inductance | 2.4uH |
| Inductance - Parallel | 2.6uH |
| Inductance - Series | 10.4uH |
| Length | 12.7mm |
| Max DC Current | 7.2A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Polecat |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0175NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
