Pulse P0176T technical specifications.
| Depth | 12.7mm |
| Height | 5.46mm |
| Inductance - Parallel | 5uH |
| Inductance - Series | 17.9uH |
| Length | 12.7mm |
| Max DC Current | 5.2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Coils | 2 |
| Package Quantity | 90 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Polecat |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0176T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.