Pulse P0177NL technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) - Parallel | 29.8mR |
| DC Resistance (DCR) - Series | 120mR |
| Height | 5.46mm |
| Inductance - Parallel | 10.4uH |
| Inductance - Series | 41.7uH |
| Length | 0.5inch |
| Max DC Current | 3.8A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Polecat |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0177NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
