
Surface mount power toroid inductor featuring dual coils with a series inductance of 41.7µH and parallel inductance of 10.4µH, both with a 10% tolerance. Offers a DC current rating of 3.8A and a saturation current of 1.89A. This unshielded component has a low DC resistance of 29.8mΩ (parallel) and 120mΩ (series), with a maximum operating temperature of 130°C. Packaged in tape and reel for automated assembly.
Pulse P0177NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 1.89A |
| DC Current | 3.8A |
| DC Resistance (DCR) | 120mR |
| DC Resistance (DCR) - Parallel | 29.8mR |
| DC Resistance (DCR) - Series | 120mR |
| Depth | 12.7mm |
| Height | 5.46mm |
| Inductance | 9.3uH |
| Inductance - Parallel | 10.4uH |
| Inductance - Series | 41.7uH |
| Length | 12.7mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Polecat |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0177NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
