
Surface mount fixed inductor featuring dual windings with selectable inductance values of 22.1µH (parallel) or 88.2µH (series). This unshielded toroid offers a maximum DC current of 2.6A and a low DC resistance of 66.3mΩ in parallel configuration. Operating within a temperature range of -40°C to 130°C, it boasts a 10% tolerance and is supplied in a nonstandard package via tube packaging.
Pulse P0179NL technical specifications.
| Package/Case | Nonstandard |
| DC Current | 2.6A |
| DC Resistance (DCR) | 66.3mR |
| DC Resistance (DCR) - Parallel | 66.3mR |
| DC Resistance (DCR) - Series | 266mR |
| Depth | 12.7mm |
| Height | 5.46mm |
| Inductance | 19.8uH |
| Inductance - Parallel | 22.1uH |
| Inductance - Series | 88.2uH |
| Length | 12.7mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Polecat |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0179NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
