Pulse P0180T technical specifications.
| Depth | 12.7mm |
| Height | 5.46mm |
| Inductance - Parallel | 29.3uH |
| Inductance - Series | 106.1uH |
| Length | 12.7mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Coils | 2 |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Polecat |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.052911oz |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0180T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
