
Surface mount fixed inductor featuring a toroidal core. Offers dual inductance values of 67.5µH and 270.2µH with a 10% tolerance. Designed for DC current up to 1.5A, with a maximum operating temperature of 130°C and a minimum of -40°C. DCR is 0.224Ω at 1.5A and 0.888Ω at 740mA. Packaged in tape and reel for automated assembly.
Pulse P0182NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 740mA |
| DC Current | 1.5A |
| DC Resistance (DCR) | 888mR |
| Depth | 12.7mm |
| Height | 5.46mm |
| Inductance | 61.3uH |
| Inductance - Parallel | 61.3uH |
| Inductance - Series | 218.9uH |
| Length | 12.7mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Polecat |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0182NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
