
Surface mount fixed inductor with dual windings offering 91µH (parallel) and 364µH (series) inductance values, both with a 10% tolerance. Features a maximum DC current rating of 1.2A and a saturation current of 1.54A. DC resistance is 182mΩ (typical), with parallel DCR at 324mΩ and series DCR at 1.272Ω. Operates within a temperature range of -40°C to 130°C. Dimensions are 0.5 inches (length/width) by 5.46mm (height) and 12.7mm (depth). RoHS compliant and supplied in tube packaging.
Pulse P0183NL technical specifications.
| Package/Case | Nonstandard |
| Current | 1.54A |
| DC Resistance (DCR) | 182mR |
| DC Resistance (DCR) - Parallel | 324mR |
| DC Resistance (DCR) - Series | 1.272R |
| Depth | 12.7mm |
| Height | 5.46mm |
| Inductance - Parallel | 91uH |
| Inductance - Series | 364uH |
| Length | 0.5inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Polecat |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0183NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
