Pulse P0250.102NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 8.6A |
| DC Resistance (DCR) | 9mR |
| Depth | 15.14mm |
| Height | 0.29inch |
| Inductance | 1uH |
| Length | 0.733inch |
| Max DC Current | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Series | P0250NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 0.596inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0250.102NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.