
Surface mount fixed inductor with 100µH inductance and 15% tolerance. Features a 1.8A current rating, 3A saturation current, and 0.19Ω DC resistance. Operates from -40°C to 130°C and is packaged on tape and reel. This unshielded, wirewound power inductor is RoHS compliant.
Pulse P0250.104NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 190mR |
| Depth | 15.14mm |
| Height | 0.29inch |
| Height - Seated (Max) | 0.29inch |
| Inductance | 100uH |
| Length | 0.733inch |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.19R |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | P0250NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 0.596inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0250.104NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
