Surface mount fixed inductor featuring 1mH inductance with a 15% tolerance, tested at 100kHz. This unshielded, wirewound component offers a current rating of 560mA and a maximum DC current of 1A, with a DC resistance of 1.8 Ohms. Operating across a temperature range of -40°C to 130°C, it is supplied in tape and reel packaging.
Pulse P0250.105NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 1.2A |
| Current Rating | 560mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 15.14mm |
| Height | 0.29inch |
| Height - Seated (Max) | 0.29inch |
| Inductance | 1mH |
| Length | 0.733inch |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | P0250NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 0.596inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0250.105NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.