Pulse P0250.105T technical specifications.
| Depth | 15.01mm |
| Height | 7.1mm |
| Inductance | 1mH |
| Max DC Current | 560mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0250.105T to view detailed technical specifications.
No datasheet is available for this part.