Pulse P0250.154 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.62 |
| Tolerance | 15 |
| Package Width | 15.14 |
| Package Height | 7.37 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 1.5 |
| Test Frequency | 0.1 |
| Manufacturer Series | P0250 |
| Series | P0250NL |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse P0250.154 to view detailed technical specifications.
No datasheet is available for this part.