Surface mount power inductor featuring 22µH inductance with a 15% tolerance, designed for operation up to 100kHz. This unshielded, wirewound component offers a DC current rating of 3.5A and a saturation current of 7A, with a low DC resistance of 47mΩ. Operating within a temperature range of -40°C to 130°C, it is supplied in tape and reel packaging.
Pulse P0250.223NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.5A |
| DC Current | 3.5A |
| DC Resistance (DCR) | 47mR |
| Depth | 15.14mm |
| Height | 0.29inch |
| Height - Seated (Max) | 0.29inch |
| Inductance | 22uH |
| Length | 0.733inch |
| Max DC Current | 7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | P0250NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 0.596inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0250.223NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.