
Data line filter featuring 5.6A DC current handling and 21mR DC resistance. Offers 590uH inductance with a 35% tolerance. Designed for SMD/SMT termination, this unshielded filter operates within a temperature range of -40°C to 120°C. Its dimensions are 19.56mm (L) x 17.02mm (W) x 9.91mm (H). RoHS compliant and packaged for rail/tube.
Pulse P0353NL technical specifications.
| DC Current | 5.6A |
| DC Resistance (DCR) | 21mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Inductance | 590uH |
| Length | 19.56mm |
| Max DC Current | 5.6A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 17.02mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0353NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
