Pulse P0397NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 4.1A |
| DC Resistance (DCR) | 41.9mR |
| Depth | 14.99mm |
| Height | 7.62mm |
| Inductance - Parallel | 4.2uH |
| Inductance - Series | 17uH |
| Length | 0.715inch |
| Max DC Current | 8.2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tomcat |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0397NL to view detailed technical specifications.
No datasheet is available for this part.