
The Pulse P0397NLT is a fixed inductor with a 2-coil design, featuring a DC resistance of 41.9 milliohms and a maximum current rating of 4.1 amps. It is constructed with a surface mount package and is compliant with ROHS regulations. The inductor has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging format with a quantity of 300 units per package.
Pulse P0397NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 4.1A |
| DC Resistance (DCR) | 41.9mR |
| Depth | 14.99mm |
| Height | 7.62mm |
| Inductance - Parallel | 4.2uH |
| Inductance - Series | 17uH |
| Length | 0.715inch |
| Max DC Current | 8.2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tomcat |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 14.99mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0397NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.