Pulse P0398NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 3.4A |
| DC Resistance (DCR) | 59.7mR |
| Depth | 14.99mm |
| Height | 7.62mm |
| Inductance - Parallel | 5.8uH |
| Inductance - Series | 23.1uH |
| Length | 0.715inch |
| Max DC Current | 6.8A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tomcat |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 14.99mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0398NLT to view detailed technical specifications.
No datasheet is available for this part.