Surface mount power toroid inductor featuring 27.4µH inductance with a 20% tolerance. Offers a DC current rating of 4.4A and an RMS current of 4.4A, with a low DC resistance of 152.6mΩ. Designed for surface mounting with a shielded, toroidal construction, operating across a temperature range of -40°C to 130°C. Dimensions are 18.16mm length, 14.99mm depth, and 7.62mm height.
Pulse P0401NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 2.2A |
| DC Current | 4.4A |
| DC Resistance (DCR) | 152.6mR |
| Depth | 14.99mm |
| Height | 7.62mm |
| Inductance | 27.4uH |
| Inductance - Parallel | 18uH |
| Inductance - Series | 72uH |
| Inductance Tolerance | 20% |
| Length | 18.16mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.4A |
| RoHS Compliant | Yes |
| Series | Tomcat |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0401NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.