Surface mount fixed inductor featuring a toroidal design with dual coils. Offers selectable inductance values of 18µH (parallel) or 72µH (series), with a tolerance of 20%. Handles a DC current of up to 4.4A, with a maximum continuous current of 2.2A. Features low DC resistance (DCR) of 152.6mΩ and operates within a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse P0401NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 2.2A |
| DC Current | 4.4A |
| DC Resistance (DCR) | 152.6mR |
| Depth | 14.99mm |
| Height | 7.62mm |
| Inductance | 18uH |
| Inductance - Parallel | 18uH |
| Inductance - Series | 72uH |
| Length | 18.16mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tomcat |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 14.99mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0401NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.