Pulse P0401T technical specifications.
| Depth | 14.99mm |
| Height | 7.62mm |
| Inductance - Parallel | 18uH |
| Inductance - Series | 72uH |
| Length | 18.16mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Coils | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.03815R |
| RoHS Compliant | No |
| Series | Tomcat |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.148151oz |
| Width | 14.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0401T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.