Surface mount fixed inductor with 2 coils, offering inductance values of 40.5µH (series) and 161.8µH (parallel) with a 20% tolerance. Features a maximum DC current rating of 3.54A and a DC resistance (DCR) of 212.8mΩ. Operating temperature range spans from -40°C to 130°C. Packaged in a tube for surface mount applications.
Pulse P0402 technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.77A |
| DC Current | 3.54A |
| DC Resistance (DCR) | 212.8mR |
| Depth | 14.99mm |
| Height | 7.62mm |
| Inductance | 27uH |
| Inductance - Parallel | 27uH |
| Inductance - Series | 108uH |
| Length | 18.16mm |
| Max DC Current | 3.54A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tomcat |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 14.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.