Pulse P0402T technical specifications.
| Depth | 14.99mm |
| Height | 7.62mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0402T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.