
Surface mount power toroid inductor featuring a dual winding configuration with a series inductance of 139.1µH and parallel inductance of 34.8µH, both with a 20% tolerance. Offers a maximum DC current rating of 3A and a continuous current of 1.5A, with a low DC resistance of 73.89mΩ. Designed for operation between -40°C and 130°C, this RoHS compliant component is supplied in a tube for efficient assembly.
Pulse P0403NL technical specifications.
| Current | 1.5A |
| DC Current | 3A |
| DC Resistance (DCR) | 73.89mR |
| Depth | 14.99mm |
| Height | 7.62mm |
| Inductance | 34.8uH |
| Inductance - Parallel | 34.8uH |
| Inductance - Series | 139.1uH |
| Length | 18.16mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tomcat |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.148151oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0403NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
