
This surface mount EMI filter has a maximum DC current rating of 4.7A and an inductance of 770uH. It is designed to operate within a temperature range of -40°C to 120°C. The filter is packaged in a RoHS compliant package and is suitable for use in data line applications.
Pulse P0422NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 4.7A |
| DC Current | 4.7A |
| DC Resistance (DCR) | 40mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Inductance | 770uH |
| Length | 19.56mm |
| Max DC Current | 4.7A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0422NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
