
Surface mount data line filter featuring 2 functions and a maximum DC current rating of 4.7A. This RoHS compliant component offers 770µH inductance with a 35% tolerance and a low DC resistance of 40mR. Designed for tape and reel packaging, it operates within a temperature range of -40°C to 120°C.
Pulse P0422NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 4.7A |
| DC Current | 4.7A |
| DC Resistance (DCR) | 40mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Inductance | 770uH |
| Inductance Tolerance | 35% |
| Length | 19.56mm |
| Max DC Current | 4.7A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0422NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
