Pulse P0434T technical specifications.
| Height | 3.18mm |
| Inductance | 1.87uH |
| Length | 8.51mm |
| Max DC Current | 1.2A |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | Ros1/Ros2 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 5.72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse P0434T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.