Pulse P0435T technical specifications.
| Depth | 5.72mm |
| Height | 3.18mm |
| Inductance | 2.72uH |
| Length | 8.51mm |
| Max DC Current | 1A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ros1/Ros2 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 5.72mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0435T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.