Surface mount fixed inductor featuring a shielded toroid construction. Offers inductance values of 12.2µH (with an alternative 8.84µH option) and a tolerance of 15%. Rated for a maximum DC current of 500mA with a DC resistance of 161mΩ. Operating temperature range spans from -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse P0438NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Resistance (DCR) | 161mR |
| Depth | 5.72mm |
| Height | 3.18mm |
| Inductance | 12.2uH |
| Length | 0.335inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Ros 1 |
| Shielding | Shielded |
| Tolerance | 15% |
| Width | 0.225inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0438NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.