Pulse P0443NLT technical specifications.
| Depth | 5.72mm |
| Height | 3.18mm |
| Inductance | 52.7uH |
| Max DC Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Ros1/Ros2 |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0443NLT to view detailed technical specifications.
No datasheet is available for this part.