The P0443T is a surface mount fixed inductor with a current rating of 200mA and an inductance of 72uH. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The inductor is shielded and has a nonstandard package case. It is available in a tape and reel packaging with 2000 units per package.
Pulse P0443T technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 200mA |
| DC Resistance (DCR) | 747mR |
| Depth | 5.72mm |
| Height | 3.18mm |
| Height - Seated (Max) | 0.125inch |
| Inductance | 72uH |
| Length | 0.335inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ros 1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 5.72mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0443T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.