
The Ros1/Ros2 fixed inductor is a surface mount component with a 510nH inductance value and a 15% tolerance. It has a maximum DC current rating of 5A and is available in quantities of 500 per reel. The inductor measures 9.91mm in depth and width, and 5.46mm in height, with a length of 13.84mm. It is not radiation hardened and is not RoHS compliant.
Pulse P0450T technical specifications.
| Depth | 9.91mm |
| Height | 5.46mm |
| Inductance | 510nH |
| Length | 13.84mm |
| Max DC Current | 5A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ros1/Ros2 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 9.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0450T to view detailed technical specifications.
No datasheet is available for this part.
