The Pulse P0454NLT is a shielded toroid power inductor with a 2.3uH inductance value and a 15% tolerance. It can handle a maximum DC current of 3A and has a maximum DC resistance of 0.0173. The inductor measures 13.84mm in length, 5.46mm in height, and 9.91mm in depth. It operates within a temperature range of -40C to 130C.
Pulse P0454NLT technical specifications.
| Type | Power |
| Technology | Toroid |
| Protection Style | Shielded |
| Inductance | 2.3u(OCL)/1.78uH |
| Tolerance | 15% |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.0173Ohm |
| Product Length | 13.84mm |
| Height | 5.46mm |
| Product Depth | 9.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse P0454NLT to view detailed technical specifications.
No datasheet is available for this part.