The Pulse P0460T is a fixed inductor with a 22.95uH inductance value, a maximum DC current rating of 1A, and a tolerance of 15%. It is designed for surface mount applications and has a package size of 9.91mm x 9.91mm x 5.46mm. The inductor is available in quantities of 500 and is packaged on a tape and reel. It is not radiation hardened and is not RoHS compliant.
Pulse P0460T technical specifications.
| Depth | 9.91mm |
| Height | 5.46mm |
| Inductance | 22.95uH |
| Length | 13.84mm |
| Max DC Current | 1A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.104R |
| RoHS Compliant | No |
| Series | Ros1/Ros2 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 9.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0460T to view detailed technical specifications.
No datasheet is available for this part.