Pulse P0461T technical specifications.
| Depth | 9.91mm |
| Height | 1.65mm |
| Inductance | 39.1uH |
| Length | 13.84mm |
| Max DC Current | 900mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ros1/Ros2 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Weight | 0.038801oz |
| Width | 9.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0461T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.