Pulse P0465T technical specifications.
| Height | 5.46mm |
| Inductance | 137uH |
| Length | 13.84mm |
| Max DC Current | 400mA |
| RoHS Compliant | No |
| Series | Ros1/Ros2 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 9.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse P0465T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.