
Dual common mode choke with 630µH inductance and 11.6A current rating. Features low 10mΩ DC resistance (DCR) and operates over a wide temperature range of -40°C to 120°C. Surface mountable in an SMD/SMT package, this unshielded component is supplied on tape and reel.
Pulse P0469NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 11.6A |
| DC Current | 11.6A |
| DC Resistance (DCR) | 10mR |
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance | 630uH |
| Inductance Tolerance | 35% |
| Length | 27.94mm |
| Max DC Current | 11.6A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0469NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
