Pulse P0469T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance | 630uH |
| Length | 27.94mm |
| Max DC Current | 11.6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0469T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.