
Pulse P0544 technical specifications.
| DC Resistance (DCR) | 1.6R |
| Depth | 8.64mm |
| Height | 7.6mm |
| Isolation Voltage | 1.5kV |
| Length | 9mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Terminals |
| Turns Ratio | 1:1.1 |
| Width | 8.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0544 to view detailed technical specifications.
No datasheet is available for this part.