
Through-hole current transformer sensor with 76mH inductance and 2.8 Ohm primary impedance. Features a 200:1 turns ratio, 34A current rating, and operates from 50kHz to 500kHz. Designed for radial termination with PC pin leads, this unshielded component has a maximum operating temperature of 130°C and a minimum of -40°C.
Pulse P0581 technical specifications.
| Current Rating | 34A |
| Frequency | 500kHz |
| Height | 19.05mm |
| Inductance | 76mH |
| Lead/Base Style | PC Pin |
| Length | 20.57mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 80 |
| Packaging | Tray |
| Primary Impedance | 2.8R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 1.7mR |
| Shielding | Unshielded |
| Termination | Radial |
| Turns Ratio | 200:1 |
| Weight | 0.17637oz |
| Width | 14.73mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0581 to view detailed technical specifications.
No datasheet is available for this part.
