Surface mount fixed inductor featuring a toroid construction. Offers dual inductance values of 10.5µH (parallel) and 42µH (series) with a 15% tolerance. Supports a DC current of 19A and a maximum current of 9.5A. Low DC resistance of 4.8mΩ (parallel) and 19.3mΩ (series). Operates within a temperature range of -40°C to 130°C.
Pulse P0595NL technical specifications.
| Package/Case | Nonstandard |
| Current | 9.5A |
| DC Current | 19A |
| DC Resistance (DCR) | 19.3mR |
| DC Resistance (DCR) - Parallel | 4.8mR |
| DC Resistance (DCR) - Series | 19.3mR |
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance | 4.52uH |
| Inductance - Parallel | 10.5uH |
| Inductance - Series | 42uH |
| Inductance Tolerance | 15% |
| Length | 30.99mm |
| Max DC Current | 19A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCCI-80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0595NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.