Pulse P0595NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 890mA |
| DC Resistance (DCR) | 604mR |
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance - Parallel | 42.6uH |
| Inductance - Series | 154.2uH |
| Length | 0.5inch |
| Max DC Current | 19A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCCI-80 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0595NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.